SMBM-BNCM17405 | Mueller Electric
Coaxial cable, SMB plug (straight) to BNC plug (straight), 50 Ω, RG-174, grommet black, 0.5 m, SMBM-BNCM17405
Order No.: 79F396
EAN: 4099891760311
MPN:
SMBM-BNCM17405
Unit Price (€ / pc.)
19.4446 € *
Available: 4 pcs.
Total Price:
19.44 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4446 €
10 pcs.
18.3617 €
25 pcs.
17.2788 €
50 pcs.
16.2078 €
100 pcs.
15.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, SMBM-BNCM17405, Mueller Electric
The SMBM-BNCM174-05 is a coaxial cable assembly SMB male to BNC male, R-316 cable, low-loss, high-frequency cable with a characteristic impedance of 50 ohms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMB plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 0.5 m | |
| Impedance | 50 Ω | |
| Cable type | RG-174 | |
| Cable protection bushing colour | black | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |