SMBM-BNCM17410 | Mueller Electric

Coaxial cable, SMB plug (straight) to BNC plug (straight), 50 Ω, RG-174, grommet black, 1 m, SMBM-BNCM17410

Order No.: 79F397
EAN: 4099891760328
MPN:
SMBM-BNCM17410
SMBM-BNCM17410 Mueller Electric Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
19.8849 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
10 pcs.
18.7782 €
25 pcs.
17.6715 €
50 pcs.
16.5648 €
100 pcs.
15.4581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable, SMBM-BNCM17410, Mueller Electric

The SMBM-BNCM174-10 is a coaxial cable assembly SMB male to BNC male, R-316 cable, low-loss, high-frequency cable with a characteristic impedance of 50 ohms.

Technical specifications
Anschluss (1) SMB-Stecker (gerade)
Anschluss (2) BNC-Stecker (gerade)
Farbe der Isolation schwarz
Farbe der Knickschutztülle schwarz
Impedanz 50 Ω
Kabel RG-174
Kabellänge 1 m
Logistics
Ursprungsland CN
Zolltarifnummer 85442000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes