SMBM-SMBM17405 | Mueller Electric

Coaxial cable, SMB plug (straight) to SMB plug (straight), 50 Ω, RG-174, grommet black, 0.5 m, SMBM-SMBM17405

Order No.: 79F399
EAN: 4099891760342
MPN:
SMBM-SMBM17405
SMBM-SMBM17405 Mueller Electric Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
18.8972 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
10 pcs.
17.8500 €
25 pcs.
16.8028 €
50 pcs.
15.7556 €
100 pcs.
14.6965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable, SMBM-SMBM17405, Mueller Electric

The SMBM-SMBM174-05 is a coaxial cable assembly SMB male to SMB male, R-316 cable, low-loss, high-frequency cable with a characteristic impedance of 50 ohms.

Technical specifications
Connection (1) SMB-Stecker (gerade)
Connection (2) SMB-Stecker (gerade)
Cable length 0.5 m
Impedance 50 Ω
Cable type RG-174
Cable protection bushing colour schwarz
Insulation colour schwarz
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes