BU-102B-0 | Mueller Electric

Battery clamp, 300 A, 165 mm, black, BU-102B-0

Order No.: 30F200
EAN: 4099889776874
MPN:
BU-102B-0
BU-102B-0 Mueller Electric Battery Clamps
Image may differ
Unit Price (€ / pc.)
35.2478 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
35.25 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2478 €
5 pcs.
33.1177 €
15 pcs.
31.8563 €
50 pcs.
30.4521 €
150 pcs.
29.1907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery clip, BU-102B-0, Mueller

The BU-102B-0 is a heavy-duty, large battery clip with an overall length of 165 mm and maximum jaw spread of 41 mm.

Technical specifications
Version Batterieklemme
Colour schwarz
Length 165 mm
max. clamping range 41 mm
Rated current 300 A
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes