BU-102BK-2 | Mueller Electric
Battery clamp, 300 A, 165 mm, red, BU-102BK-2
Order No.: 30F203
EAN: 4099889776928
MPN:
BU-102BK-2
Unit Price (€ / pc.)
35.2478 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
35.25 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2478 €
5 pcs.
33.1177 €
15 pcs.
31.8563 €
50 pcs.
30.4521 €
150 pcs.
29.1907 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kelvin battery clip, BU-102BK-2, Mueller
The BU-102BK-2 is a heavy-duty, insulated Kelvin clip with jaws that are electrically isolated from each other, making it ideal for 4-wire resistance testing. Connects to wire up to 0 AWG via solder lug connection.
Technical specifications
Ausführung | Batterieklemme | |
Farbe | rot | |
Länge | 165 mm | |
max. Klemmbereich | 41 mm | |
Nennstrom | 300 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |