BU-108K-0 | Mueller Electric
Kelvin battery clamp, 50 A, black
Order No.: 30F135
EAN: 4099889748185
MPN:
BU-108K-0
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-05-21
Leadtime: On Request **
Battery clip, BU-108K-0, Mueller Electric
The BU-108K-0 is an insulated Kelvin battery clip with electrically isolated jaws, making this clip perfect for performing 4-way wire resistance measurement. Can be used with wire up to 8 AWG.
Technical specifications
Version | Batterieklemme | |
Colour | schwarz | |
Length | 104 mm | |
Material | PA | |
max. clamping range | 32 mm | |
Rated current | 50 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |