BU-116K-0 | Mueller Electric

Kelvin battery terminal, 100 A, black

Order No.: 30F137
EAN: 4099889752809
MPN:
BU-116K-0
BU-116K-0 Mueller Electric Battery Clamps
Image may differ
Unit Price (€ / pc.)
11.5311 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
115.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.5311 €

Battery clip, BU-116K-0, Mueller Electric

The BU-116K-0 is a PE-coated Kelvin battery clip (jaws electrically isolated). Can be connected up to 8 AWG wire via solder connection.

Technical specifications
Connection Lötanschluss
Version Batterieklemme
Colour schwarz
Length 160 mm
Material PE
max. clamping range 51 mm
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes