BU-116K-2 | Mueller Electric
Kelvin battery terminal, 100 A, red
Order No.: 30F138
EAN: 4099889754322
MPN:
BU-116K-2
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Leadtime: On Request **
Battery clip, BU-116K-2, Mueller Electric
The BU-116K-2 is a PE-coated Kelvin battery clip (jaws electrically isolated). Can be connected up to 8 AWG wire via solder connection.
Technical specifications
Connection | Lötanschluss | |
Version | Batterieklemme | |
Colour | rot | |
Length | 160 mm | |
Material | PE | |
max. clamping range | 51 mm | |
Rated current | 100 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |