BU-119 | Mueller Electric
Welding clamp, 400 A, 198 mm, BU-119
Order No.: 30F225
EAN: 4099889785777
MPN:
BU-119
Unit Price (€ / pc.)
13.8516 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
10 pcs.
12.1737 €
50 pcs.
11.3645 €
150 pcs.
10.8528 €
500 pcs.
10.2935 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding clamp, BU-119, Mueller
The BU-119 is large welding clip. The clip incorporates high clamping force with a copper braid between the jaws for maximum heat dissipation.
Technical specifications
Version | Schweißklemme | |
Length | 198 mm | |
max. clamping range | 44 mm | |
Rated current | 400 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |