BU-21CEZ | Mueller Electric
Battery terminal, 100 A, 114 mm, BU-21CEZ
Order No.: 30F218
EAN: 4099889782264
MPN:
BU-21CEZ
Unit Price (€ / pc.)
18.6116 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
18.61 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6116 €
10 pcs.
16.3744 €
50 pcs.
15.2677 €
150 pcs.
14.6013 €
500 pcs.
13.8516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-21CEZ, Mueller
The BU-21CEZ is "EZ Squeeze" version of the BU-21. Uses mechanical action to reduce the force needed to open jaws by up to 75%, making this clip easy to use for long periods by anyone. Connects to wire up to 8 AWG via crimp or 10-32 screw connection.
Technical specifications
Ausführung | Batterieklemme | |
Länge | 114 mm | |
max. Klemmbereich | 27 mm | |
Nennstrom | 100 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |