BU-24APS | Mueller Electric
Battery clip, 25 A, 72.2 mm, BU-24APS
Order No.: 30F224
EAN: 4099889785265
MPN:
BU-24APS
Unit Price (€ / pc.)
2.1182 € *
Available: 42 pcs.
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
25 pcs.
1.8088 €
100 pcs.
1.6779 €
250 pcs.
1.5827 €
1000 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery clip, BU-24APS, Mueller
The BU-24APS is a steel grounding clip. Has a "+" stamped through the clip. Compatible with BU-26 PVC insulators. Connects to wire up to 10 AWG via crimp or screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery clip | |
| Rated current | 25 A | |
| max. clamping range | 19 mm | |
| Length | 72.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |