BU-26-0 | Mueller Electric

, BU-26-0

Order No.: 30F139
EAN: 4099889756388
MPN:
BU-26-0
Mueller Electric
BU-26-0 Mueller Electric Battery Clamps
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
1.4637 €

Insulator, BU-26-0, Mueller Electric

The BU-26-0 is used to electrically insulate BU-24 and BU-25 series clips.

Technical specifications
Ausführung Isolierung für Batterieklemme
Farbe schwarz
Länge 99 mm
Material PVC
Logistics
Ursprungsland CN
Zolltarifnummer 85469010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes