BU-26-2 | Mueller Electric
, BU-26-2
Order No.: 30F140
EAN: 4099889756395
MPN:
BU-26-2
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Next delivery: 25 pcs. on 2025-04-22
Leadtime: On Request **
Insulator, BU-26-2, Mueller Electric
The BU-26-2 is used to electrically insulate BU-24 and BU-25 series clips.
Technical specifications
Version | Isolierung für Batterieklemme | |
Colour | rot | |
Length | 99 mm | |
Material | PVC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |