BU-27CG | Mueller Electric
Battery terminal, 40 A, 61.1 mm, BU-27CG
Order No.: 30F233
EAN: 4099889790092
MPN:
BU-27CG
Unit Price (€ / pc.)
2.6656 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.3562 €
100 pcs.
2.0587 €
250 pcs.
1.9754 €
1000 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-27CG, Mueller
The BU-27CG is copper geophone clip which is used to clip onto seismograph rings. Connects to wire up to 12 AWG via crimp or screw connection.
Technical specifications
Version | Batterieklemme | |
Length | 61.1 mm | |
max. clamping range | 16 mm | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |