BU-29-0 | Mueller Electric

Insulation for battery terminal, 89 mm, black, BU-29-0

Order No.: 30F234
EAN: 4099889790108
MPN:
BU-29-0
Mueller Electric
BU-29-0 Mueller Electric Battery Clamps
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 87 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
25 pcs.
0.9996 €
50 pcs.
0.9044 €
100 pcs.
0.8568 €
500 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulation for battery clip, BU-29-0, Mueller

The BU-29-0 is a flexible PVC insulator for BU-27 series clips.

Technical specifications
Ausführung Isolierung für Batterieklemme
Farbe schwarz
Länge 89 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85469010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes