BU-33C | Mueller Electric

Battery terminal, 300 A, 196.8 mm, BU-33C

Order No.: 30F237
EAN: 4099889790177
MPN:
BU-33C
BU-33C Mueller Electric Battery Clamps
Image may differ
Unit Price (€ / pc.)
38.9963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
194.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
38.9963 €

Welding clip, BU-33C, Mueller

The BU-33C is a heavy-duty welding clip used for grounding in high-current applications. Has a solid copper lug for secure attachment for up to 300 MCM size wire.

Technical specifications
Version Schweißklemme
Length 196.8 mm
max. clamping range 46 mm
Rated current 300 A
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes