BU-40A-2 | Mueller Electric
Battery terminal, 15 A, 58 mm, red, BU-40A-2
Order No.: 30F207
EAN: 4099889777000
MPN:
BU-40A-2
Unit Price (€ / pc.)
1.3923 € *
Available: 143 pcs.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
25 pcs.
1.1781 €
100 pcs.
1.0948 €
250 pcs.
1.0472 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated battery clip, BU-40A-2, Mueller
The BU-40A-2 is a nickel-plated steel, compact, insulated battery clip. Uses a flexible PVC insulator on the clip's handles.
Features
- Flexible PVC
- Material: Nickel-plated steel
- RoHS 3 compliant
Technical specifications
Ausführung | Batterieklemme | |
Farbe | rot | |
Länge | 58 mm | |
max. Klemmbereich | 19 mm | |
Nennstrom | 15 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |