BU-41A-0 | Mueller Electric

Battery terminal, 200 A, 153 mm, black, BU-41A-0

Order No.: 30F210
EAN: 4099889777055
MPN:
BU-41A-0
BU-41A-0 Mueller Electric Battery Clamps
Image may differ
Unit Price (€ / pc.)
6.3070 € *
Available: 12 pcs.
Leadtime: 6 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.5573 €
100 pcs.
4.8671 €
250 pcs.
4.6886 €
1000 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery clip, BU-41A-0, Mueller

The BU-41A-0 is a large, copper-plated steel battery clip with a pair of flexible PVC BU-43 insulators. Can connect to wire up to 1 AWG via crimp or solder connection.

Features

  • Flexible PVC
  • RoHS 3 compliant
Technical specifications
Version Batterieklemme
Colour schwarz
Length 153 mm
max. clamping range 38 mm
Rated current 200 A
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes