BU-41A-2 | Mueller Electric
Battery terminal, 200 A, 153 mm, red, BU-41A-2
Order No.: 30F211
EAN: 4099889777062
MPN:
BU-41A-2
Unit Price (€ / pc.)
6.3070 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.5573 €
100 pcs.
4.8671 €
250 pcs.
4.6886 €
1000 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-41A-2, Mueller
The BU-41A-2 is a large, copper-plated steel battery clip with a pair of flexible PVC BU-43 insulators. Can connect to wire up to 1 AWG via crimp or solder connection.
Features
- Flexible PVC
- RoHS 3 compliant
Technical specifications
Version | Batterieklemme | |
Colour | rot | |
Length | 153 mm | |
max. clamping range | 38 mm | |
Rated current | 200 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |