BU-41C-0 | Mueller Electric
Battery terminal, 400 A, 153 mm, black, BU-41C-0
Order No.: 30F212
EAN: 4099889777086
MPN:
BU-41C-0
Unit Price (€ / pc.)
22.2887 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
22.29 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2887 €
10 pcs.
19.6112 €
50 pcs.
18.2784 €
150 pcs.
17.4811 €
500 pcs.
16.5767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-41C-0, Mueller
The BU-41C-0 is a large, solid copper battery clip with a pair of flexible PVC BU-43 insulators. Can connect to wire up to 1 AWG via crimp or solder connection.
Features
- Flexible PVC
- RoHS 3 compliant
Technical specifications
Ausführung | Batterieklemme | |
Farbe | schwarz | |
Länge | 153 mm | |
max. Klemmbereich | 38 mm | |
Nennstrom | 400 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |