BU-46A-0 | Mueller Electric
Battery terminal, 50 A, 74 mm, black, BU-46A-0
Order No.: 30F215
EAN: 4099889782219
MPN:
BU-46A-0
Unit Price (€ / pc.)
1.8802 € *
Available: 37 pcs.
Leadtime: On Request **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
25 pcs.
1.6065 €
100 pcs.
1.4756 €
250 pcs.
1.4042 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature battery clip, BU-46A-0, Mueller
The BU-46A-0 is a copper-plated steel, miniature battery clip with a pair of flexible PVC insulators. Can connect to wire up to 10 AWG via crimp or solder connection.
Features
- Flexible PVC
- RoHS 3 compliant
Technical specifications
Ausführung | Batterieklemme | |
Farbe | schwarz | |
Länge | 74 mm | |
max. Klemmbereich | 29 mm | |
Nennstrom | 50 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |