BU-46A-0L | Mueller Electric
Battery terminal, 50 A, 74 mm, BU-46A-0L
Order No.: 30F241
EAN: 4099889790207
MPN:
BU-46A-0L
Unit Price (€ / pc.)
2.3919 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.0944 €
100 pcs.
1.8445 €
250 pcs.
1.7731 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-46A-0L, Mueller
The BU-46A-0L is a copper-plated steel, miniature battery clip with a pair of long, flexible PVC insulators. Can connect to wire up to 10 AWG via crimp or solder connection.
Technical specifications
Ausführung | Batterieklemme | |
Länge | 74 mm | |
max. Klemmbereich | 29 mm | |
Nennstrom | 50 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |