BU-46C-0 | Mueller Electric
Battery clip, 75 A, 74 mm, black, BU-46C-0
Order No.: 30F1900
EAN: 4099889761801
MPN:
BU-46C-0
Unit Price (€ / pc.)
3.1892 € *
Available: 25 pcs.
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
25 pcs.
2.8679 €
50 pcs.
2.7251 €
100 pcs.
2.5466 €
250 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery clip, BU-46C-0, Mueller
The BU-46C-0 is a solid copper, miniature battery clip with a pair of flexible PVC insulators. Can connect to wire up to 10 AWG via crimp or solder connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery clip | |
| Rated current | 75 A | |
| max. clamping range | 29 mm | |
| Length | 74 mm | |
| Connection | solder/crimp connection | |
| Material | copper | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |