BU-46C-0L | Mueller Electric
Battery clip, 75 A, black, BU-46C-0L
Order No.: 30F1903
EAN: 4099889762648
MPN:
BU-46C-0L
Unit Price (€ / pc.)
3.2368 € *
Available: 22 pcs.
Leadtime: 6 Weeks **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
250 pcs.
2.4157 €
1000 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-46C-0L, Mueller
The BU-46C-0L is a solid copper, miniature battery clip with a pair of long, flexible PVC insulators. Can connect to wire up to 10 AWG via crimp or solder connection.
Technical specifications
Ausführung | Batterieklemme | |
Farbe | schwarz | |
Länge | 74 mm | |
max. Klemmbereich | 29 mm | |
Nennstrom | 75 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |