BU-46C-2 | Mueller Electric
Battery clip, 75 A, red, BU-46C-2
Order No.: 30F1901
EAN: 4099889761993
MPN:
BU-46C-2
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
25 pcs.
2.8679 €
50 pcs.
2.7251 €
100 pcs.
2.5466 €
250 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-46C-2, Mueller
The BU-46C-2 is a solid copper, miniature battery clip with a pair of flexible PVC insulators. Can connect to wire up to 10 AWG via crimp or solder connection.
Technical specifications
Anschluss | Löt-/Crimpanschluss | |
Ausführung | Batterieklemme | |
Farbe | rot | |
Länge | 74 mm | |
Material | Kupfer | |
max. Klemmbereich | 29 mm | |
Nennstrom | 75 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |