BU-48B | Mueller Electric
Battery clip, BU-48B
Order No.: 30F131
EAN: 4099889748161
MPN:
BU-48B
Unit Price (€ / pc.)
1.2852 € *
Available: 19 pcs.
Leadtime: On Request **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
25 pcs.
1.1781 €
50 pcs.
1.0948 €
100 pcs.
1.0353 €
250 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-48B, Mueller Electric
For connection to wires up to 14 AWG via screw connection.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Batterieklemme | |
Farbe | silber | |
Länge | 50.8 mm | |
Material | Stahl | |
max. Klemmbereich | 12.7 mm | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |