BU-49-0 | Mueller Electric
Insulation for battery clamp, black, BU-49-0
Order No.: 30F123
EAN: 4099889690316
MPN:
BU-49-0
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: On Request **
Insulation for battery clip, BU-49-0, Mueller Electric
The BU-49-0 is a flexible PVC insulator used to electrically insulate BU-48, BU-50, BU-51 and BU-55 series clips.
Technical specifications
Version | Isolierung für Batterieklemme | |
Colour | schwarz | |
Length | 65 mm | |
Material | PVC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |