BU-49-2 | Mueller Electric

Insulation for battery clamp, red, BU-49-2

Order No.: 30F124
EAN: 4099889690606
MPN:
BU-49-2
BU-49-2 Mueller Electric Battery Clamps
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-04-22
Leadtime: On Request **
Total Price:
22.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.8925 €

Insulation for battery clip, BU-49-2, Mueller Electric

The BU-49-2 is a flexible PVC insulator used to electrically insulate BU-48, BU-50, BU-51 and BU-55 series clips.

Technical specifications
Version Isolierung für Batterieklemme
Colour rot
Length 65 mm
Material PVC
Logistics
Country of origin CN
Customs tariff number 85469010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes