BU-50C | Mueller Electric
Battery clip, 20 A, BU-50C
Order No.: 30F1907
EAN: 4099889770865
MPN:
BU-50C
Unit Price (€ / pc.)
3.0702 € *
Available: 19 pcs.
Leadtime: On Request **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.7013 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-50C, Mueller
The BU-50C is a solid copper meter testing clip with a solid copper, insulation piercing needle. Useful for testing voltage and current of insulated wire or cable assemblies.
Technical specifications
Version | Batterieklemme | |
Length | 57.1 mm | |
max. clamping range | 12.7 mm | |
Rated current | 20 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |