BU-X15400-2 | Mueller Electric

Battery terminal, 200 A, 173 mm, red, BU-X15400-2

Order No.: 30F1916
EAN: 4099889776867
MPN:
BU-X15400-2
BU-X15400-2 Mueller Electric Battery Clamps
Image may differ
Unit Price (€ / pc.)
7.9254 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
10 pcs.
6.9734 €
50 pcs.
6.4974 €
150 pcs.
6.2237 €
500 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery clip, BU-X15400-2, Mueller

The BU-X15400-2 is a large, PE-coated battery clip. Connects to wire up to 1 AWG via crimp or solder connection.

Technical specifications
Version Batterieklemme
Colour rot
Length 173 mm
max. clamping range 38 mm
Rated current 200 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes