BU-P3283 | Mueller Electric

Adapter, 50 Ω, BNC socket to BNC socket, straight, BU-P3283

Order No.: 78F1032
EAN: 4099891956516
MPN:
BU-P3283
BU-P3283 Mueller Electric Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
71.64 € *
Price list
Quantity
Price per unit*
10 pcs.
7.1638 €
50 pcs.
6.7354 €
100 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC Adapter, BU-P3283, Mueller Electric

The BU-P3283 is a female to female BNC adapter.

Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) BNC-Buchse
Steckverbinder BNC-Buchse
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes