BU-P4290 | Mueller Electric
Coaxial adapter, 50 Ω, BNC socket to SMA plug, straight, BU-P4290
Order No.: 78F9921
EAN: 4099891614065
MPN:
BU-P4290
Unit Price (€ / pc.)
14.4704 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
10 pcs.
12.7211 €
50 pcs.
11.8762 €
150 pcs.
11.3407 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial adapter, BU-P4290, Mueller Electric
The BU-P4290 is a gold-plated brass adapter from BNC socket to SMA plug. This 50 Ohm adapter is intended for use in radio frequency applications and has a maximum frequency of 12.4 GHz.
Technical specifications
Impedance | 50 Ω | |
Connector | BNC-Buchse | |
Connector (exit) | SMA-Stecker | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |