BU-P72973 | Mueller Electric

SMA panel plug 50 Ω, straight, BU-P72973

Order No.: 78F1030
EAN: 4099891956493
MPN:
BU-P72973
BU-P72973 Mueller Electric Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
19.3613 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
19.36 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3613 €
10 pcs.
17.7548 €
50 pcs.
16.6719 €
100 pcs.
15.6009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange mounting connector, BU-P72973, Mueller Electric

The BU-P72973 is a female to female SMA flange mount connector.

Technical specifications
Version Stecker
Design gerade
Impedance 50 Ω
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes