BU-00249-2 | Mueller Electric
4 mm plug, screw connection, red, BU-00249-2
Order No.: 22F1041
EAN: 4099891623180
MPN:
BU-00249-2
Unit Price (€ / pc.)
2.3324 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
25 pcs.
1.9873 €
100 pcs.
1.8207 €
250 pcs.
1.7374 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, BU-00249-2, Mueller Electric
The BU-00249-2 is a stackable banana plug that can be attached up to 18 AWG wire via set screw connection.
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated current | 15 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 43 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |