BU-P72918 | Mueller Electric

4 mm plug, screw connection, silver, BU-P72918

Order No.: 22F1024
EAN: 4099891623012
MPN:
BU-P72918
BU-P72918 Mueller Electric Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
15.9103 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
15.91 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9103 €
10 pcs.
13.9944 €
50 pcs.
13.0543 €
150 pcs.
12.4831 €
500 pcs.
11.8524 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Banana plug, BU-P72918, Mueller Electric

The BU-P72918 is a 10-pack of 4mm banana plugs with an M3 threaded stud and hex nuts for wire attachment.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated current 36 A
Touch safe No
diameter 4 mm
Colour silber
contact surface vernickelt
Length 34 mm
Stackable No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes