BU-P72914-0 | Mueller Electric
Adapter, 4 mm socket to 2 mm plug, black, BU-P72914-0
Order No.: 30F375
EAN: 4099891956530
MPN:
BU-P72914-0
Unit Price (€ / pc.)
3.9984 € *
Available: 10 pcs.
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.6414 €
50 pcs.
3.2368 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, BU-P72914-0, Mueller Electric
The BU-P72914-0 is a 4 mm banana jack to 2 mm banana plug adapter. Allows 4 mm banana plugs to interface with 2 mm banana jacks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | 4 mm socket | |
| Site (2) | 2 mm plug | |
| Colour | black | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |