BU-00286 | Mueller Electric

Measuring lead kit with (crocodile clip) to (crocodile clip), 300 mm, black/red/yellow/green/white, PVC, BU-00286

Order No.: 86F0410
EAN: 4099891640613
MPN:
BU-00286
BU-00286 Mueller Electric Test Leads
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Next delivery: 9 pcs. on 2025-05-05
Leadtime: 6 Weeks **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.3903 €
50 pcs.
5.9619 €
150 pcs.
5.7001 €
500 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated alligator test lead set, BU-00286, Mueller

The BU-00286 is a set of insulated alligator clip test leads which are used to test electrical components or circuits. Constructed with 22 AWG, PVC-jacketed wire with color-matching insulators.

Features

  • Flexible PVC
  • Hands-free testing to 300V
  • RoHS 3 compliant
Technical specifications
Connection (1) Krokodilklemme
Connection (2) Krokodilklemme
Rated Voltage 300 V
Rated current 7 A
Touch safe Yes
Colour schwarz/rot/gelb/grün/weiß
Cable length 300 mm
contact surface vernickelt
Material PVC
Stackable No
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes