BU-2031-A-12-2 | Mueller Electric

Measuring lead with (crocodile clip) to (4 mm plug, straight), 0.3 m, red, PVC, BU-2031-A-12-2

Order No.: 86F3031
EAN: 4099891644413
MPN:
BU-2031-A-12-2
Mueller Electric
BU-2031-A-12-2 Mueller Electric Test Leads
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
10 pcs.
8.8536 €
25 pcs.
8.3181 €
50 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, BU-2031-A-12-2, Mueller Electric

BU-2031-A-12-2 is a test lead with a mini alligator clip (BU-30BL) and insulator (BU-31-@) to an overmolded, stackable 4mm banana plug. Constructed with 20 AWG, PVC-jacketed test lead wire and has colormatching insulator and banana plug.

Technical specifications
Anschluss (1) Krokodilklemme
Anschluss (2) 4 mm Stecker, gerade
Bemessungsspannung 600 V
Bemessungsstrom 5 A
Berührungssicher No
Farbe rot
Kabellänge 0.3 m
Kontaktoberfläche vernickelt
Material PVC
Stapelbar Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes