BU-2031-A-36-2 | Mueller Electric
Measuring lead with (crocodile clip) to (4 mm plug, straight), 0.9 m, red, PVC, BU-2031-A-36-2
Order No.: 86F3035
EAN: 4099891644451
MPN:
BU-2031-A-36-2
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
10 pcs.
8.8536 €
25 pcs.
8.3181 €
50 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead, BU-2031-A-36-2, Mueller Electric
BU-2031-A-36-2 is a test lead with a mini alligator clip (BU-30BL) and insulator (BU-31-@) to an overmolded, stackable 4mm banana plug. Constructed with 20 AWG, PVC-jacketed test lead wire and has colormatching insulator and banana plug.
Technical specifications
Anschluss (1) | Krokodilklemme | |
Anschluss (2) | 4 mm Stecker, gerade | |
Bemessungsspannung | 600 V | |
Bemessungsstrom | 5 A | |
Berührungssicher | No | |
Farbe | rot | |
Kabellänge | 0.9 m | |
Kontaktoberfläche | vernickelt | |
Material | PVC | |
Stapelbar | Yes |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |