BU-4062-C-24-0 | Mueller Electric
Measuring lead with (4 mm banana plug, angled) to (test probe, straight), 610 mm, black, PVC, BU-4062-C-24-0
Order No.: 86F0412
EAN: 4099891640637
MPN:
BU-4062-C-24-0
Unit Price (€ / pc.)
31.9277 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
31.93 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9277 €
5 pcs.
30.0118 €
15 pcs.
28.8575 €
50 pcs.
27.5842 €
150 pcs.
26.4299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded test probe, BU-4062-C-24-0, Mueller
Standard 4mm shrouded banana plug to test probe with 8‐32 thread. Banana plug is Nickel plated beryillium copper and brass. Wire is 18 coiled cord with PVC jacket.
Features
- Stretches to 2.7 m
- Hands free testing to 3000V
- RoHS compliant
Technical specifications
Connection (1) | 4 mm Bananenstecker, abgewinkelt | |
Connection (2) | Prüfspitze, gerade | |
Rated Voltage | 3000 V | |
Rated current | 20 A | |
Touch safe | Yes | |
Colour | schwarz | |
Cable length | 610 mm | |
contact surface | vernickelt | |
Material | PVC | |
Stackable | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |