BU-4062-C-24-2 | Mueller Electric

Measuring lead with (4 mm banana plug, angled) to (test probe, straight), 610 mm, red, PVC, BU-4062-C-24-2

Order No.: 86F0413
EAN: 4099891640644
MPN:
BU-4062-C-24-2
BU-4062-C-24-2 Mueller Electric Test Leads
Image may differ
Unit Price (€ / pc.)
31.9277 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
31.93 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9277 €
5 pcs.
30.0118 €
15 pcs.
28.8575 €
50 pcs.
27.5842 €
150 pcs.
26.4299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threaded test probe, BU-4062-C-24-2, Mueller

Standard 4mm shrouded banana plug to test probe with 8‐32 thread. Banana plug is Nickel plated beryillium copper and brass. Wire is 18 coiled cord with PVC jacket.

Features

  • Stretches to 2.7 m
  • Hands free testing to 3000V
  • RoHS compliant
Technical specifications
Connection (1) 4 mm Bananenstecker, abgewinkelt
Connection (2) Prüfspitze, gerade
Rated Voltage 3000 V
Rated current 20 A
Touch safe Yes
Colour rot
Cable length 610 mm
contact surface vernickelt
Material PVC
Stackable No
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes