4STÜCK F ZU DELTA-BOX | Multi-Box
Enclosure feet, square, PUR, black, 4STÜCK F ZU DELTA-BOX
Order No.: 66H290
EAN: 4099889572834
MPN:
4STÜCK F ZU DELTA-BOX
1517100100
Unit Price (€ / pck.)
3.5581 € *
Available: 108 pck.
Leadtime: 2 Weeks **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pck.
3.5581 €
10 pck.
3.2368 €
50 pck.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure feet, 4STÜCK F ZU DELTA-BOX, Multi-Box
Rubber feet made of polyurethane for non-slip positioning of the enclosure on tables or systems.
Technical specifications
Design | quadratisch | |
Type of mounting | Selbstklebend | |
Colour | schwarz | |
Material | PUR | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |