111200 | Multi-Box

ABS enclosure, (L x W x H) 76 x 120 x 120 mm, gray, IP43, 111200

Order No.: 50H206
EAN: 4099889514841
MPN:
111200
1301100200
Series: Multibox Mbre
111200 Multi-Box General Purpose Enclosures Image 1
111200 Multi-Box General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
14.5656 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
10 pcs.
13.1019 €
50 pcs.
11.7929 €
100 pcs.
10.6148 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, 111200, Multi-Box

Plug-in socket housing for varied application options in control technology. Two different installation depths and guide grooves in the cover provide scope for freedom of design.

Technical specifications
Width 120 mm
Colour grau
Height 120 mm
Length 76 mm
Material ABS
Degree of protection (IP) IP43
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes