DELTA-BOX 3300 | Multi-Box
Die-cast aluminum enclosure, (L x W x H) 300 x 120 x 35 mm, black (RAL 9005), IP43, DELTA-BOX 3300
Unit Price (€ / pc.)
47.6952 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
47.70 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6952 €
5 pcs.
44.8273 €
15 pcs.
43.1137 €
50 pcs.
41.1978 €
150 pcs.
39.4961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, DELTA-BOX 3300, Multi-Box
Delta-Box-Enclosure is made of aluminium profile and unite a compact and nicely shaped design with extremely good stability. Groove guides in the base allow convenient assembly of PCBs in European card format or other electronic components. The installation of a battery compartment MB 92 is possible in the end cap. The aluminium front plates are 2 mm thick and silver anodised. The end caps are made of impact-proof ABS.
Technical specifications
Width | 120 mm | |
Colour | schwarz | |
Height | 35 mm | |
Length | 300 mm | |
Material | Aluminium-Druckguss | |
RAL number | 9005 | |
Degree of protection (IP) | IP43 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |