DELTA-BOX 5180 | Multi-Box
Die-cast aluminum enclosure, (L x W x H) 184 x 106 x 70 mm, black (RAL 9005), IP43, DELTA-BOX 5180
Unit Price (€ / pc.)
37.5683 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
37.57 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5683 €
10 pcs.
33.8079 €
50 pcs.
30.4402 €
100 pcs.
27.4057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, DELTA-BOX 5180, Multi-Box
Delta-Box-Enclosure is made of aluminium profile and unite a compact and nicely shaped design with extremely good stability. Groove guides in the base allow convenient assembly of PCBs in European card format or other electronic components. The installation of a battery compartment MB 92 is possible in the end cap. The aluminium front plates are 2 mm thick and silver anodised. The end caps are made of impact-proof ABS.
Technical specifications
Width | 106 mm | |
Colour | schwarz | |
Height | 70 mm | |
Length | 184 mm | |
Material | Aluminium-Druckguss | |
RAL number | 9005 | |
Degree of protection (IP) | IP43 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |