DELTA-BOX 5300 | Multi-Box

Die-cast aluminum enclosure, (L x W x H) 300 x 106 x 70 mm, black (RAL 9005), IP43, DELTA-BOX 5300

Order No.: 66H2888
EAN: 4099889543810
MPN:
DELTA-BOX 5300
DELTA-BOX 5300
Series: DELTA-BOX
DELTA-BOX 5300 Multi-Box General Purpose Enclosures Image 1
DELTA-BOX 5300 Multi-Box General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
50.1466 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.15 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1466 €
10 pcs.
45.1367 €
50 pcs.
40.6147 €
100 pcs.
36.5568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, DELTA-BOX 5300, Multi-Box

Delta-Box-Enclosure is made of aluminium profile and unite a compact and nicely shaped design with extremely good stability. Groove guides in the base allow convenient assembly of PCBs in European card format or other electronic components. The installation of a battery compartment MB 92 is possible in the end cap. The aluminium front plates are 2 mm thick and silver anodised. The end caps are made of impact-proof ABS.

Technical specifications
Width 106 mm
Colour schwarz
Height 70 mm
Length 300 mm
Material Aluminium-Druckguss
RAL number 9005
Degree of protection (IP) IP43
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes