MBI-PC 130906 MK | Multi-Box

PC enclosure, (L x W x H) 130 x 94 x 57 mm, light gray (RAL 7035), IP66, MBI-PC 130906 MK

Order No.: 66H2948
EAN: 4099891610449
MPN:
MBI-PC 130906 MK
0904103960
Series: MBI
MBI-PC 130906 MK Multi-Box General Purpose Enclosures Image 1
MBI-PC 130906 MK Multi-Box General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
14.7679 € *
Available: 1 pcs.
Total Price:
14.77 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7679 €
10 pcs.
13.0067 €
50 pcs.
12.1142 €
150 pcs.
11.5906 €
500 pcs.
10.9837 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, MBI-PC 130906 MK, MULTI-BOX

This enclosure is characterised by a wide range of sizes and a systematic focus on requirements in industrial installations. Enclosure base is designed with metric pre-formed knockouts on all four sides. This can be opened for cable entries. Enclosure offers a variety of mounting points for direct fixation of components into the base.

Features

  • UV-resistant
  • Suitable for outdoor use
  • Suitable for indoor use
Technical specifications
Filter Property Value
Material PC
Length 130 mm
Width 94 mm
Height 57 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes