MBI-PC 130908 OK | Multi-Box

PC enclosure, (L x W x H) 130 x 94 x 81 mm, light gray (RAL 7035), IP66, MBI-PC 130908 OK

Order No.: 66H3029
EAN: 4099891611255
MPN:
MBI-PC 130908 OK
0903103980
Series: MBI
MBI-PC 130908 OK Multi-Box General Purpose Enclosures Image 1
MBI-PC 130908 OK Multi-Box General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
18.3974 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.40 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3974 €
5 pcs.
16.5648 €
10 pcs.
14.8988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, MBI-PC 130908 OK, MULTI-BOX

This enclosure is characterised by a wide range of sizes and a systematic focus on requirements in industrial installations. Enclosure base is designed with plane side walls. Enclosure offers a variety of mounting points for direct fixation of components into the base.

Features

  • UV-resistant
  • Suitable for outdoor use
  • Suitable for indoor use
Technical specifications
Width 94 mm
Colour lichtgrau
Height 81 mm
Length 130 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes