MBI-PC 181106 O | Multi-Box
PC enclosure, (L x W x H) 180 x 110 x 63 mm, light gray (RAL 7035), IP66, MBI-PC 181106 O
Unit Price (€ / pc.)
19.6350 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
5 pcs.
17.6834 €
10 pcs.
15.9103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, MBI-PC 181106 O, MULTI-BOX
This enclosure is characterised by a wide range of sizes and a systematic focus on requirements in industrial installations. Enclosure base is designed with plane side walls. Enclosure offers a variety of mounting points for direct fixation of components into the base.
Features
- UV-resistant
- Suitable for outdoor use
- Suitable for indoor use
Technical specifications
Breite | 110 mm | |
Farbe | lichtgrau | |
Höhe | 63 mm | |
Länge | 180 mm | |
Material | PC | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |