MBI-PC 181106 OK | Multi-Box
PC enclosure, (L x W x H) 180 x 110 x 63 mm, light gray (RAL 7035), IP66, MBI-PC 181106 OK
Unit Price (€ / pc.)
19.6350 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
5 pcs.
17.6834 €
10 pcs.
15.9103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, MBI-PC 181106 OK, MULTI-BOX
This enclosure is characterised by a wide range of sizes and a systematic focus on requirements in industrial installations. Enclosure base is designed with plane side walls. Enclosure offers a variety of mounting points for direct fixation of components into the base.
Features
- UV-resistant
- Suitable for outdoor use
- Suitable for indoor use
Technical specifications
Width | 110 mm | |
Colour | lichtgrau | |
Height | 63 mm | |
Length | 180 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |